40-CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADDI9023BBCZ

DigiKey Part Number
ADDI9023BBCZ-ND
Manufacturer
Manufacturer Product Number
ADDI9023BBCZ
Description
IC VIDEO CCD VERT DRVR 40CSPBGA
Customer Reference
Detailed Description
Video Driver IC Logic 40-CSPBGA (6x6) Package
Datasheet
 Datasheet
EDA/CAD Models
ADDI9023BBCZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
Function
Driver
Applications
Consumer Video
Standards
-
Control Interface
Logic
Voltage - Supply
1.6V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
40-TFBGA, CSPBGA
Supplier Device Package
40-CSPBGA (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$184.06000$184.06
10$131.70300$1,317.03
46$110.60804$5,087.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.