SOT-23-5 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5 Top View
SOT-23-5

ADCMP600BRJZ-REEL7

DigiKey Part Number
505-ADCMP600BRJZ-REEL7TR-ND - Tape & Reel (TR)
505-ADCMP600BRJZ-REEL7CT-ND - Cut Tape (CT)
505-ADCMP600BRJZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADCMP600BRJZ-REEL7
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, TTL SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADCMP600BRJZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
CMOS, TTL
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V
Voltage - Input Offset (Max)
5mV @ 2.5V
Current - Input Bias (Max)
5µA @ 2.5V
Current - Output (Typ)
15mA
Current - Quiescent (Max)
4mA
CMRR, PSRR (Typ)
50dB CMRR, 50dB PSRR
Propagation Delay (Max)
5ns
Hysteresis
2mV
Operating Temperature
-40°C ~ 125°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,101
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$54.66000$54.66
10$36.24000$362.40
25$31.42320$785.58
100$25.98400$2,598.40
250$23.31244$5,828.11
500$21.72200$10,861.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$21.72201$65,166.03
Manufacturers Standard Package