48-LFCSP-VQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCLK854BCPZ

DigiKey Part Number
505-ADCLK854BCPZ-ND
Manufacturer
Manufacturer Product Number
ADCLK854BCPZ
Description
IC CLK BUF 2:12 1.2GHZ 48LFCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:12 1.2 GHz 48-VFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADCLK854BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:12
Differential - Input:Output
Yes/Yes
Input
CML, CMOS, HSTL, LVDS, LVPECL
Output
CMOS, LVDS
Frequency - Max
1.2 GHz
Voltage - Supply
1.71V ~ 1.89V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad, CSP
Supplier Device Package
48-LFCSP-VQ (7x6.75)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$126.54000$126.54
10$88.32400$883.24
76$69.05421$5,248.12
152$67.00171$10,184.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.