
ADBMS6830MWCCSZ-RL | |
|---|---|
DigiKey Part Number | 505-ADBMS6830MWCCSZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADBMS6830MWCCSZ-RL |
Description | 16 CHANNEL MULTICELL BATT STACK |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 72-LFCSP-SS (10x10) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 16 | |
Fault Protection | - | |
Interface | I2C, SPI | |
Operating Temperature | -40°C ~ 125°C | |
Grade | ||
Qualification | ||
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 72-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 72-LFCSP-SS (10x10) |


