cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADAU1797ABCBZRL7

DigiKey Part Number
505-ADAU1797ABCBZRL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADAU1797ABCBZRL7
Description
3 ADC, 1 DAC, LOW PWR CODEC, AUD
Customer Reference
Detailed Description
Audio Interface 24 b I2C, SPI 77-WLCSP (3.24x4.83)
Datasheet
 Datasheet
EDA/CAD Models
ADAU1797ABCBZRL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Audio
Data Interface
I2C, SPI
Resolution (Bits)
24 b
Number of ADCs / DACs
3 / 1
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
100 / 106
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
1.7V ~ 1.98V
Voltage - Supply, Digital
0.85V ~ 1.21V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
77-UFBGA, WLCSP
Supplier Device Package
77-WLCSP (3.24x4.83)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types