
ADAU1797ABCBZRL | |
---|---|
DigiKey Part Number | 505-ADAU1797ABCBZRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADAU1797ABCBZRL |
Description | 3 ADC, 1 DAC, LOW PWR CODEC, AUD |
Customer Reference | |
Detailed Description | Audio Interface 24 b I2C, SPI 77-WLCSP (3.24x4.83) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1797ABCBZRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Audio | |
Data Interface | I2C, SPI | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 3 / 1 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 100 / 106 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 1.7V ~ 1.98V | |
Voltage - Supply, Digital | 0.85V ~ 1.21V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 77-UFBGA, WLCSP | |
Supplier Device Package | 77-WLCSP (3.24x4.83) |