
ADAU1445YSVZ-3A | |
|---|---|
DigiKey Part Number | 505-ADAU1445YSVZ-3A-ND |
Manufacturer | |
Manufacturer Product Number | ADAU1445YSVZ-3A |
Description | IC SIGMADSP 175MHZ 100TQFP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1445YSVZ-3A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Sigma | |
Interface | I2C, SPI | |
Clock Rate | 172MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 46kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.80V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-TQFP-EP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $179.39000 | $179.39 |
| 10 | $128.11400 | $1,281.14 |
| 90 | $105.68689 | $9,511.82 |

