
ADATE320-1KCPZ | |
---|---|
DigiKey Part Number | 505-ADATE320-1KCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADATE320-1KCPZ |
Description | IC DCL 84LFCSP |
Customer Reference | |
Detailed Description | DCL 84-LFCSP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADATE320-1KCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | DCL | |
Applications | Automatic Test Equipment | |
Mounting Type | Surface Mount | |
Package / Case | 84-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 84-LFCSP (10x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $810.26000 | $810.26 |