
ADAR1000-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADAR1000-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADAR1000-EVALZ |
Description | EVAL BOARD |
Customer Reference | |
Detailed Description | ADAR1000 - Beamformer 8GHz ~ 16GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Beamformer | |
Frequency | 8GHz ~ 16GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADAR1000 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13,550.13000 | $13,550.13 |








