14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4861-3YRZ-RL7

DigiKey Part Number
ADA4861-3YRZ-RL7TR-ND - Tape & Reel (TR)
ADA4861-3YRZ-RL7CT-ND - Cut Tape (CT)
ADA4861-3YRZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4861-3YRZ-RL7
Description
IC OPAMP CFA 3 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 3 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4861-3YRZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
3
Output Type
-
Slew Rate
680V/µs
-3db Bandwidth
370 MHz
Current - Input Bias
2.9 µA
Voltage - Input Offset
100 µV
Current - Supply
17.9mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,841
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$38.02000$38.02
10$24.68200$246.82
25$21.19440$529.86
100$17.24970$1,724.97
250$15.31384$3,828.46
500$14.12260$7,061.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$13.13760$13,137.60
Manufacturers Standard Package