Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4805-1AKSZ-R2

DigiKey Part Number
505-ADA4805-1AKSZ-R2TR-ND - Tape & Reel (TR)
505-ADA4805-1AKSZ-R2CT-ND - Cut Tape (CT)
505-ADA4805-1AKSZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4805-1AKSZ-R2
Description
IC OPAMP GP 1 CIRCUIT SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
ADA4805-1AKSZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
160V/µs
-3db Bandwidth
105 MHz
Current - Input Bias
470 nA
Voltage - Input Offset
9 µV
Current - Supply
500µA
Current - Output / Channel
73 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,478
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$38.48000$38.48
10$29.21900$292.19
25$26.91400$672.85
100$24.37920$2,437.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$23.17080$5,792.70
500$22.44256$11,221.28
750$22.07791$16,558.43
1,250$21.67378$27,092.23
1,750$21.43745$37,515.54
2,500$21.21029$53,025.72
Manufacturers Standard Package