ADA4352-2ACPZ-RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4691-4ACPZ-R2

DigiKey Part Number
ADA4691-4ACPZ-R2TR-ND - Tape & Reel (TR)
ADA4691-4ACPZ-R2CT-ND - Cut Tape (CT)
ADA4691-4ACPZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4691-4ACPZ-R2
Description
IC OPAMP GP 4 CIRCUIT 16LFCSP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADA4691-4ACPZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1.3V/µs
Gain Bandwidth Product
3.6 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
500 µV
Current - Supply
180µA (x4 Channels)
Current - Output / Channel
55 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,989
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$52.46000$52.46
10$34.64900$346.49
25$30.01360$750.34
100$24.77080$2,477.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$20.49808$5,124.52
Manufacturers Standard Package