9-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4691-2ACBZ-R7

DigiKey Part Number
505-ADA4691-2ACBZ-R7TR-ND - Tape & Reel (TR)
505-ADA4691-2ACBZ-R7CT-ND - Cut Tape (CT)
505-ADA4691-2ACBZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4691-2ACBZ-R7
Description
IC OPAMP GP 2 CIRCUIT 9WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 9-WLCSP (1.21x1.22)
Datasheet
 Datasheet
EDA/CAD Models
ADA4691-2ACBZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.3V/µs
Gain Bandwidth Product
3.6 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
500 µV
Current - Supply
180µA (x2 Channels)
Current - Output / Channel
55 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
9-UFBGA, WLCSP
Supplier Device Package
9-WLCSP (1.21x1.22)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.96000$24.96
10$15.84700$158.47
25$13.46280$336.57
100$10.76630$1,076.63
250$9.44232$2,360.58
500$8.62762$4,313.81
1,000$7.94529$7,945.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.28726$21,861.78
Manufacturers Standard Package