SOT-23-5 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5 Top View
SOT-23-5

ADA4610-1ARJZ-RL

DigiKey Part Number
505-ADA4610-1ARJZ-RLTR-ND - Tape & Reel (TR)
505-ADA4610-1ARJZ-RLCT-ND - Cut Tape (CT)
505-ADA4610-1ARJZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4610-1ARJZ-RL
Description
IC OPAMP JFET 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADA4610-1ARJZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
61V/µs
Gain Bandwidth Product
16.3 MHz
-3db Bandwidth
9.5 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
400 µV
Current - Supply
1.6mA
Current - Output / Channel
79 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,079
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$35.64000$35.64
10$23.05600$230.56
25$19.76240$494.06
100$16.04270$1,604.27
250$14.21520$3,553.80
500$13.09112$6,545.56
1,000$12.14973$12,149.73
2,500$12.00859$30,021.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$12.00859$120,085.90
Manufacturers Standard Package