
ADA4099-2BCPZ | |
|---|---|
DigiKey Part Number | 505-ADA4099-2BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4099-2BCPZ |
Description | DUAL PRECISION 10MHZ, 7V/US OTT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4099-2BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 4 nA | |
Voltage - Input Offset | 12 µV | |
Current - Supply | 1.65mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 3.15 V | |
Voltage - Supply Span (Max) | 50 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.10000 | $69.10 |
| 10 | $46.45400 | $464.54 |
| 25 | $40.54120 | $1,013.53 |
| 121 | $33.11066 | $4,006.39 |
| 363 | $29.88055 | $10,846.64 |



