
ADA4062-2ARMZ | |
|---|---|
DigiKey Part Number | 505-ADA4062-2ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4062-2ARMZ |
Description | IC OPAMP JFET 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4062-2ARMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3.3V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 165µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.03000 | $22.03 |
| 10 | $16.41800 | $164.18 |
| 50 | $14.16560 | $708.28 |
| 100 | $13.47010 | $1,347.01 |
| 250 | $12.73444 | $3,183.61 |
| 500 | $12.29130 | $6,145.65 |
| 1,000 | $11.92644 | $11,926.44 |
| 2,500 | $11.54131 | $28,853.27 |
| 5,000 | $11.30918 | $56,545.90 |










