AD9850BRS-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1,758
Unit Price: $280.49000
Datasheet
28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9850BRS-REEL

DigiKey Part Number
AD9850BRS-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9850BRS-REEL
Description
IC DDS 125MHZ 10BIT 28SSOP
Customer Reference
Detailed Description
Direct Digital Synthesis IC 10 b 125 MHz 32 b Tuning 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD9850BRS-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resolution (Bits)
10 b
Master fclk
125 MHz
Tuning Word Width (Bits)
32 b
Voltage - Supply
3.3V, 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11,455 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

11,455In Stock
Ships from Rochester Electronics, LLC