28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9850BRSZ-REEL

DigiKey Part Number
AD9850BRSZ-REELTR-ND - Tape & Reel (TR)
AD9850BRSZ-REELCT-ND - Cut Tape (CT)
AD9850BRSZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD9850BRSZ-REEL
Description
IC DDS 125MHZ 10BIT 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Direct Digital Synthesis IC 10 b 125 MHz 32 b Tuning 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD9850BRSZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resolution (Bits)
10 b
Master fclk
125 MHz
Tuning Word Width (Bits)
32 b
Voltage - Supply
3.3V, 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,758
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$280.49000$280.49
10$206.29300$2,062.93
25$187.21080$4,680.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$187.21080$280,816.20
Manufacturers Standard Package