
AD9664ACPDNZ-REEL | |
|---|---|
DigiKey Part Number | AD9664ACPDNZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9664ACPDNZ-REEL |
Description | IC LASER DRVR 4CHAN 5.5V 32LFCSP |
Customer Reference | |
Detailed Description | Laser Driver IC 4 Channel 4.5V ~ 5.5V 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Laser Diode Driver (CD/DVD) | |
Data Rate | - | |
Number of Channels | 4 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Modulation | - | |
Operating Temperature | - | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |

