
AD9631ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD9631ARZ-REEL7TR-ND - Tape & Reel (TR) AD9631ARZ-REEL7CT-ND - Cut Tape (CT) AD9631ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9631ARZ-REEL7 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD9631ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1300V/µs | |
-3db Bandwidth | 320 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 17mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.60000 | $131.60 |
| 10 | $92.11800 | $921.18 |
| 25 | $81.82640 | $2,045.66 |
| 100 | $70.57100 | $7,057.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $70.57103 | $52,928.27 |

