AD9601BCPZ-250 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 99
Unit Price: $977.03000
Datasheet
AD9626BCPZ-170
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9601BCPZ-250

DigiKey Part Number
AD9601BCPZ-250-ND
Manufacturer
Manufacturer Product Number
AD9601BCPZ-250
Description
IC ADC 10BIT PIPELINED 56LFCSP
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 Pipelined 56-LFCSP-VQ (8x8)
Datasheet
 Datasheet
EDA/CAD Models
AD9601BCPZ-250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Number of Bits
10
Sampling Rate (Per Second)
250M
Number of Inputs
1
Input Type
Differential
Data Interface
LVDS - Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
Internal
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
56-VFQFN Exposed Pad, CSP
Supplier Device Package
56-LFCSP-VQ (8x8)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes