AD9135BCPAZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $798.48182
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $967.20143
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $798.48182
Datasheet
11 Bit Digital to Analog Converter 2 88-LFCSP-VQ (12x11.75)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 Bit Digital to Analog Converter 2 88-LFCSP-VQ (12x11.75)
High Speed Converters by Analog Devices

AD9135BCPAZ

DigiKey Part Number
AD9135BCPAZ-ND
Manufacturer
Manufacturer Product Number
AD9135BCPAZ
Description
IC DAC 11BIT 88-LFCSP-VQ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11 Bit Digital to Analog Converter 2 88-LFCSP-VQ (12x11.75)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Number of Bits
11
Number of D/A Converters
2
Settling Time
20ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
JESD204B
Reference Type
Internal
Voltage - Supply, Analog
3.13V ~ 3.47V
Voltage - Supply, Digital
1.14V ~ 1.26V
INL/DNL (LSB)
±0.35, ±0.175
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
88-VFQFN Exposed Pad, CSP
Supplier Device Package
88-LFCSP-VQ (12x11.75)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
7$967.20143$6,770.41
14$929.68714$13,015.62
28$898.80964$25,166.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.