Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AD9135BCPAZRL | |
|---|---|
DigiKey Part Number | AD9135BCPAZRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9135BCPAZRL |
Description | IC DAC 11BIT 88-LFCSP-VQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Bit Digital to Analog Converter 2 88-LFCSP-VQ (12x11.75) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 11 | |
Number of D/A Converters | 2 | |
Settling Time | 20ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | JESD204B | |
Reference Type | Internal | |
Voltage - Supply, Analog | 3.13V ~ 3.47V | |
Voltage - Supply, Digital | 1.14V ~ 1.26V | |
INL/DNL (LSB) | ±0.35, ±0.175 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 88-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 88-LFCSP-VQ (12x11.75) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $798.48182 | $1,596,963.64 |




