AD9054ABSTZ-135 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 17
Unit Price: $362.70000
Datasheet
44 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9054ABSTZ-135

DigiKey Part Number
AD9054ABSTZ-135-ND
Manufacturer
Manufacturer Product Number
AD9054ABSTZ-135
Description
IC ADC 8BIT PIPELINED 44LQFP
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 Pipelined 44-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD9054ABSTZ-135 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
200M
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
44-LQFP
Supplier Device Package
44-LQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes