14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8625ARZ-REEL7

DigiKey Part Number
AD8625ARZ-REEL7TR-ND - Tape & Reel (TR)
AD8625ARZ-REEL7CT-ND - Cut Tape (CT)
AD8625ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8625ARZ-REEL7
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8625ARZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
0.25 pA
Voltage - Input Offset
350 µV
Current - Supply
710µA (x4 Channels)
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,882
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$116.74000$116.74
10$81.09400$810.94
25$71.79560$1,794.89
100$61.29040$6,129.04
250$60.24636$15,061.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$60.24638$60,246.38
Manufacturers Standard Package