
AD8625ARZ-REEL7 | |
---|---|
DigiKey Part Number | AD8625ARZ-REEL7TR-ND - Tape & Reel (TR) AD8625ARZ-REEL7CT-ND - Cut Tape (CT) AD8625ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8625ARZ-REEL7 |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8625ARZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 0.25 pA | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 710µA (x4 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $116.74000 | $116.74 |
10 | $81.09400 | $810.94 |
25 | $71.79560 | $1,794.89 |
100 | $61.29040 | $6,129.04 |
250 | $60.24636 | $15,061.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $60.24638 | $60,246.38 |