
AD8496CRMZ | |
|---|---|
DigiKey Part Number | 505-AD8496CRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8496CRMZ |
Description | IC THRMOCPLE AMP 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermocouple Amplifier IC Differential Input Analog Output 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8496CRMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Thermocouple Amplifier | |
Input Type | Differential | |
Output Type | Analog | |
Current - Supply | 180 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110.30000 | $110.30 |
| 10 | $76.31500 | $763.15 |
| 50 | $62.02260 | $3,101.13 |
| 100 | $57.46360 | $5,746.36 |
| 250 | $55.88572 | $13,971.43 |

