AD847AR-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $43.24005
Datasheet

Similar


Texas Instruments
In Stock: 15,198
Unit Price: $8.89000
Datasheet

Similar


Texas Instruments
In Stock: 4,528
Unit Price: $10.12000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 2,769
Unit Price: $9.06000
Datasheet

Similar


Texas Instruments
In Stock: 2,120
Unit Price: $10.44000
Datasheet

Similar


Texas Instruments
In Stock: 667
Unit Price: $34.84000
Datasheet

Similar


Texas Instruments
In Stock: 10,138
Unit Price: $29.62000
Datasheet

Similar


Texas Instruments
In Stock: 188
Unit Price: $10.12000
Datasheet

Similar


Texas Instruments
In Stock: 914
Unit Price: $12.32000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $5.07772
Datasheet

Similar


Texas Instruments
In Stock: 100
Unit Price: $110.22000
Datasheet

Similar


Texas Instruments
In Stock: 1,462
Unit Price: $13.22000
Datasheet

Similar


Texas Instruments
In Stock: 7,037
Unit Price: $25.21000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $14.55032
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD847AR-REEL

DigiKey Part Number
AD847AR-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD847AR-REEL
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD847AR-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
300V/µs
Gain Bandwidth Product
50 MHz
Current - Input Bias
3.3 µA
Voltage - Input Offset
500 µV
Current - Supply
5.3mA
Current - Output / Channel
32 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types