Parametric Equivalent
Parametric Equivalent



AD8397ARDZ-REEL | |
|---|---|
DigiKey Part Number | AD8397ARDZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8397ARDZ-REEL |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | AD8397ARDZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 53V/µs | |
Gain Bandwidth Product | 35 MHz | |
-3db Bandwidth | 69 MHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 11mA | |
Current - Output / Channel | 310 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $35.46874 | $88,671.85 |



