


AD8397ARDZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8397ARDZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8397ARDZ-REEL7CT-ND - Cut Tape (CT) 505-AD8397ARDZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8397ARDZ-REEL7 |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | AD8397ARDZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 53V/µs | |
Gain Bandwidth Product | 35 MHz | |
-3db Bandwidth | 69 MHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 11mA | |
Current - Output / Channel | 310 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.66000 | $61.66 |
| 10 | $47.64400 | $476.44 |
| 25 | $44.13640 | $1,103.41 |
| 100 | $40.37830 | $4,037.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $36.43045 | $36,430.45 |
| 2,000 | $35.68065 | $71,361.30 |







