
AD8369ARUZ-REEL7 | |
---|---|
DigiKey Part Number | AD8369ARUZ-REEL7TR-ND - Tape & Reel (TR) AD8369ARUZ-REEL7CT-ND - Cut Tape (CT) AD8369ARUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8369ARUZ-REEL7 |
Description | IC VARIABLE GAIN 1 CIRC 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8369ARUZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1200V/µs | |
-3db Bandwidth | 600 MHz | |
Current - Input Bias | 160 µA | |
Current - Supply | 37mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $140.82000 | $140.82 |
10 | $98.95900 | $989.59 |
25 | $88.05800 | $2,201.45 |
100 | $76.97810 | $7,697.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $76.97813 | $76,978.13 |