
AD8347ARU-REEL7 | |
---|---|
DigiKey Part Number | AD8347ARU-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8347ARU-REEL7 |
Description | RF DEMOD IC 800MZ-2.7GHZ 28TSSOP |
Customer Reference | |
Detailed Description | RF Demodulator IC 800MHz ~ 2.7GHz 28-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AD8347ARU-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Demodulator | |
LO Frequency | 800MHz ~ 2.7GHz | |
RF Frequency | 800MHz ~ 2.7GHz | |
P1dB | -30dBm | |
Gain | 39.5dB | |
Noise Figure | 11dB | |
Current - Supply | 80 mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |