
AD8270ACPZ-WP | |
|---|---|
DigiKey Part Number | 505-AD8270ACPZ-WP-ND |
Manufacturer | |
Manufacturer Product Number | AD8270ACPZ-WP |
Description | IC OPAMP DIFF 2 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 2 Circuit Single-Ended 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8270ACPZ-WP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 450 µV | |
Current - Supply | 2.3mA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.62000 | $60.62 |
| 10 | $40.39300 | $403.93 |
| 64 | $30.86594 | $1,975.42 |
| 128 | $28.31703 | $3,624.58 |
| 256 | $26.18305 | $6,702.86 |
| 512 | $24.98541 | $12,792.53 |


