
AD815ARBZ-24 | |
|---|---|
DigiKey Part Number | AD815ARBZ-24-ND |
Manufacturer | |
Manufacturer Product Number | AD815ARBZ-24 |
Description | IC OPAMP DIFF 2 CIRC 24SOIC W/BW |
Customer Reference | |
Detailed Description | Differential Amplifier 2 Circuit Differential 24-SOIC w/Batwing |
Datasheet | Datasheet |
EDA/CAD Models | AD815ARBZ-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential | |
Slew Rate | 900V/µs | |
-3db Bandwidth | 120 MHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 23mA | |
Current - Output / Channel | 500 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width), 18 Leads, Fused Leads | |
Supplier Device Package | 24-SOIC w/Batwing | |
Base Product Number |

