Similar
Similar
Similar
Similar

AD8048ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8048ARZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8048ARZ-REEL7 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8048ARZ-REEL7 Models |
Category | Current - Supply 5.9mA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1000V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 260 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 µA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6550MA/NOPB | Texas Instruments | 120 | LMH6550MA/NOPB-ND | $68.49000 | Similar |
| LMH6609MA/NOPB | Texas Instruments | 719 | LMH6609MA/NOPB-ND | $32.15000 | Similar |
| LMH6609MAX/NOPB | Texas Instruments | 2,297 | 296-LMH6609MAX/NOPBCT-ND | $27.30000 | Similar |
| MAX4430ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4430ESA+T-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $43.29113 | $32,468.35 |
| 1,500 | $42.35750 | $63,536.25 |



