Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6609MAX/NOPB

DigiKey Part Number
296-LMH6609MAX/NOPBTR-ND - Tape & Reel (TR)
296-LMH6609MAX/NOPBCT-ND - Cut Tape (CT)
296-LMH6609MAX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6609MAX/NOPB
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMH6609MAX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
800 µV
Mfr
Current - Supply
7mA
Series
Current - Output / Channel
90 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
6 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
1400V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
900 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
2 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8048ARZAnalog Devices Inc.45505-AD8048ARZ-ND$71.86000Similar
In-Stock: 2,297
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.30000$27.30
10$20.48000$204.80
25$18.77800$469.45
100$16.90260$1,690.26
250$16.00856$4,002.14
500$15.78660$7,893.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$14.55827$36,395.68
5,000$14.27617$71,380.85
Manufacturers Standard Package