AD8021AR-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2,423
Unit Price: $45.90000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $25.04355
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,164
Unit Price: $60.76000
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8021AR-REEL

DigiKey Part Number
AD8021AR-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8021AR-REEL
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8021AR-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
460V/µs
-3db Bandwidth
560 MHz
Current - Input Bias
7.5 µA
Voltage - Input Offset
400 µV
Current - Supply
7.8mA
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
24 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types