
AD7997BRUZ-0REEL | |
---|---|
DigiKey Part Number | AD7997BRUZ-0REELTR-ND - Tape & Reel (TR) AD7997BRUZ-0REELCT-ND - Cut Tape (CT) AD7997BRUZ-0REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7997BRUZ-0REEL |
Description | IC ADC 10BIT SAR 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7997BRUZ-0REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 188k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | I2C | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.68000 | $71.68 |
10 | $48.24800 | $482.48 |
25 | $42.13880 | $1,053.47 |
100 | $35.23830 | $3,523.83 |
250 | $31.84948 | $7,962.37 |
500 | $31.30444 | $15,652.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $31.30444 | $78,261.10 |