
AD7992BRMZ-0REEL | |
---|---|
DigiKey Part Number | AD7992BRMZ-0REELTR-ND - Tape & Reel (TR) AD7992BRMZ-0REELCT-ND - Cut Tape (CT) AD7992BRMZ-0REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7992BRMZ-0REEL |
Description | IC ADC 12BIT SAR 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7992BRMZ-0REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 79k | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | I2C | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $87.12000 | $87.12 |
10 | $59.39800 | $593.98 |
25 | $52.15960 | $1,303.99 |
100 | $43.97810 | $4,397.81 |
250 | $40.74692 | $10,186.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $40.74709 | $122,241.27 |