AD7893ARZ-10REEL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $215.67840
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $215.67840
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $344.51000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $215.67840
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $215.67840
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $279.47640
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $293.26500
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7893ARZ-10REEL7

DigiKey Part Number
505-AD7893ARZ-10REEL7TR-ND - Tape & Reel (TR)
505-AD7893ARZ-10REEL7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AD7893ARZ-10REEL7
Description
IC ADC 12BIT SAR 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7893ARZ-10REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
117k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$344.51000$344.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$215.67840$215,678.40
Manufacturers Standard Package