AD7893ARZ-5REEL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $235.17625
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $235.17625
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $230.78671
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $235.17625
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $230.78671
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $303.40558
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $312.78190
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7893ARZ-5REEL7

DigiKey Part Number
AD7893ARZ-5REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7893ARZ-5REEL7
Description
IC ADC 12BIT 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7893ARZ-5REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
117k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$235.17625$235,176.25
Manufacturers Standard Package