
AD7892BRZ-1REEL | |
---|---|
DigiKey Part Number | 505-AD7892BRZ-1REELTR-ND - Tape & Reel (TR) 505-AD7892BRZ-1REELCT-ND - Cut Tape (CT) 505-AD7892BRZ-1REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7892BRZ-1REEL |
Description | IC ADC 12BIT SAR 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7892BRZ-1REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | SPI, Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $464.09000 | $464.09 |
10 | $352.66200 | $3,526.62 |
25 | $351.73960 | $8,793.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $351.73871 | $351,738.71 |