24 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7892ARZ-1REEL

DigiKey Part Number
AD7892ARZ-1REELTR-ND - Tape & Reel (TR)
AD7892ARZ-1REELCT-ND - Cut Tape (CT)
AD7892ARZ-1REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7892ARZ-1REEL
Description
IC ADC 12BIT SAR 24SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 1 SAR 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7892ARZ-1REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
500k
Number of Inputs
2
Input Type
Single Ended
Data Interface
SPI, Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 738
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$398.81000$398.81
10$300.20300$3,002.03
25$291.73440$7,293.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$291.73541$291,735.41
Manufacturers Standard Package