AD7880BR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $370.31615
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 11
Unit Price: $539.54000
Datasheet
24 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7880BR

DigiKey Part Number
AD7880BR-ND
Manufacturer
Manufacturer Product Number
AD7880BR
Description
IC ADC 12BIT SAR 24SOIC
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 1 SAR 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7880BR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
66k
Number of Inputs
2
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Supply
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types