AD7999ARJZ-1RL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $53.29000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 8,349
Unit Price: $55.01000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 10
Unit Price: $53.95000
Datasheet
SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7999ARJZ-1RL

DigiKey Part Number
AD7999ARJZ-1RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7999ARJZ-1RL
Description
IC ADC 8BIT SAR SOT23-8
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 3, 4 Input 1 SAR SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD7999ARJZ-1RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
140k
Number of Inputs
3, 4
Input Type
Single Ended
Data Interface
I2C
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,629 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,629In Stock
Ships from Rochester Electronics, LLC