
AD7999YRJZ-1RL | |
---|---|
DigiKey Part Number | 505-AD7999YRJZ-1RLTR-ND - Tape & Reel (TR) 505-AD7999YRJZ-1RLCT-ND - Cut Tape (CT) 505-AD7999YRJZ-1RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7999YRJZ-1RL |
Description | IC ADC 8BIT SAR SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 3, 4 Input 1 SAR SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD7999YRJZ-1RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 140k | |
Number of Inputs | 3, 4 | |
Input Type | Single Ended | |
Data Interface | I2C | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.29000 | $53.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $20.01431 | $200,143.10 |