AD7840JP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 39
Unit Price: $352.83000
Datasheet
28 LCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 LCC
High Speed Converters by Analog Devices

AD7840JP

DigiKey Part Number
AD7840JP-ND
Manufacturer
Manufacturer Product Number
AD7840JP
Description
IC DAC 14BIT V-OUT 28PLCC
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
AD7840JP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
14
Number of D/A Converters
1
Settling Time
4µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel, Serial
Reference Type
External, Internal
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
-
INL/DNL (LSB)
±2 (Max), ±0.9 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,703 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,703In Stock
Ships from Rochester Electronics, LLC