


AD7840JPZ | |
---|---|
DigiKey Part Number | AD7840JPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7840JPZ |
Description | IC DAC 14BIT V-OUT 28PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | AD7840JPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 4µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel, Serial | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | ±2 (Max), ±0.9 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $352.83000 | $352.83 |
10 | $263.42500 | $2,634.25 |
39 | $250.02487 | $9,750.97 |