AD7820KPZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 84
Unit Price: $42.81000
Datasheet
20 PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7820KPZ

DigiKey Part Number
505-AD7820KPZ-ND
Manufacturer
Manufacturer Product Number
AD7820KPZ
Description
IC ADC 8BIT FLASH 20PLCC
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AD7820KPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Number of Bits
8
Sampling Rate (Per Second)
-
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Flash
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types