AD7820KP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 84
Unit Price: $42.75000
Datasheet
20 PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7820KP

DigiKey Part Number
AD7820KP-ND
Manufacturer
Manufacturer Product Number
AD7820KP
Description
IC ADC 8BIT FLASH 20PLCC
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AD7820KP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
-
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Flash
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types